- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- ADE0404
Switch DIP OFF ON SPST 4 Extended Slide 0.1A 24VDC PC Pins 2.54mm Thru-Hole Tube
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Switch DIP OFF ON SPST 4 Extended Slide 0.1A 24VDC PC Pins 2.54mm Thru-Hole Tube
Product Highlights:
- DIP Switch
- PCB Mount Style = Thru Hole
- Single Pole - Single Throw Configuration (Pole-Throw)
- Actuator Style = Extended, Slide
- Not Sealed
Search Keywords: ADE0404
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Alcoswitch Brand
-
Part No:ADE0404
-
Alias/AKA:1825057-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509032
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
35 -
Body Orientation:Straight
-
Actuator Style:Extended Slide
-
Actuator Length:1 mm
-
Number of Positions:4
-
Pole Throw Configuration:SPST
-
Mounting:Through Hole
-
Terminal Type:PC Pins
-
Contact Rating @ Voltage:0.1@24VDC A
-
Contact Plating:Gold Flash/Nickel
-
Terminal Pitch:2.54 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
34,574
Can Ship immediately
Minimum Order Quantity:
35
Order Increment:
35
19 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
35
$0.8201
280
$0.5467
525
$0.5416
1,015
$0.5365
2,520
$0.5304
5,005
$0.5273
7,525
$0.5243
10,010 +
$0.5182
Click for Quote
Log in
to unlock special pricing