- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- ADE03S04
ADE03S04
TE Connectivity / Alcoswitch Brand
Switch DIP OFF ON SPST 3 Raised Slide 0.1A 24VDC Gull Wing 2.54mm SMD Tube
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Switch DIP OFF ON SPST 3 Raised Slide 0.1A 24VDC Gull Wing 2.54mm SMD Tube
Search Keywords: ADE03S04
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Alcoswitch Brand
-
Part No:ADE03S04
-
Alias/AKA:1825058-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
45 -
Body Orientation:Straight
-
Actuator Style:Raised Slide
-
Actuator Length:0.99 mm
-
Number of Positions:3
-
Pole Throw Configuration:SPST
-
Mounting:Surface Mount
-
Terminal Type:Gull Wing
-
Contact Rating @ Voltage:0.1@24VDC A
-
Contact Plating:Gold Flash/Nickel
-
Terminal Pitch:2.54 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
675
Order Increment:
45
21 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
675
$1.530
1,350
$0.941
2,025
$0.745
2,700 +
$0.730
Click for Quote
Log in
to unlock special pricing