- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- ADE0304
Switch DIP OFF ON SPST 3 Extended Slide 0.1A 24VDC PC Pins 2.54mm Thru-Hole Tube
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Switch DIP OFF ON SPST 3 Extended Slide 0.1A 24VDC PC Pins 2.54mm Thru-Hole Tube
Product Highlights:
- DIP Switch
- PCB Mount Style = Through Hole
- Single Pole - Single Throw Configuration (Pole-Throw)
- Actuator Style = Extended, Slide
- Not Sealed
Search Keywords: ADE0304
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Alcoswitch Brand
-
Part No:ADE0304
-
Alias/AKA:1825057-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509032
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
45 -
Body Orientation:Straight
-
Actuator Style:Extended Slide
-
Actuator Length:1 mm
-
Number of Positions:3
-
Pole Throw Configuration:SPST
-
Mounting:Through Hole
-
Terminal Type:PC Pins
-
Contact Rating @ Voltage:0.1@24VDC A
-
Contact Plating:Gold Flash/Nickel
-
Terminal Pitch:2.54 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
450
Order Increment:
45
21 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
450
$1.076
900
$0.807
1,350
$0.753
1,800 +
$0.738
Click for Quote
Log in
to unlock special pricing