- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- A4TN15W04
A4TN15W04
TE Connectivity / Alcoswitch Brand
Switch Toggle ON ON 4PDT Round Lever Quick Conn 20A 250VAC 30VDC Panel Mount with Threads Bulk
Datasheet Accessories Notify Me
RoHS Non-Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
Switch Toggle ON ON 4PDT Round Lever Quick Conn 20A 250VAC 30VDC Panel Mount with Threads Bulk
Search Keywords: A4TN15W04
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Alcoswitch Brand
-
Part No:A4TN15W04
-
Alias/AKA:8-6437630-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536509065
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Pole Throw Configuration:4P2T (4PDT)
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:20@250VAC 30VDC A
-
Actuator Style:Round Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:M12 x 1
-
Body Orientation:Straight
-
Terminal Type:Quick Connect
-
Dimension:33 x 36.5 x 64 mm
-
Operating Temperature:-20 to 70 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63
20 Weeks
can ship
10/2/26
Price (USD)
Qty
Unit Price
63
$290.83
125
$149.73
188
$101.65
250 +
$99.62
Click for Quote
Log in
to unlock special pricing