- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- A208SYZQ04
A208SYZQ04
TE Connectivity / Alcoswitch Brand
Switch Toggle ON None Mom DPDT Round Lever Solder Lug 5A 250VAC 28VDC Panel Mount with Threads Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Switch Toggle ON None Mom DPDT Round Lever Solder Lug 5A 250VAC 28VDC Panel Mount with Threads Bulk
Search Keywords: A208SYZQ04
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Alcoswitch Brand
-
Part No:A208SYZQ04
-
Alias/AKA:3-1825138-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Pole Throw Configuration:2P2T (DPDT)
-
Switch Configuration:On None (On)
-
Contact Rating @ Voltage:5@125VAC A
-
Actuator Style:Long Baton Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:1/4-40
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Dimension:12.7 x 11.43 x 30.55 mm
-
Operating Temperature:-20 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
You may purchase all in-stock quantity of 3
Stock lot only:
3
MOQ for In Stock Qty:
20
MOQ for out of Stock Qty:
20
15 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$6.336
20
$5.760
25
$5.750
50
$5.730
125
$5.720
250
$3.520
375
$2.780
500 +
$2.730
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments