- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- A205P3ZQ04
A205P3ZQ04
TE Connectivity / Alcoswitch Brand
Switch Toggle (ON) OFF (ON) DPDT Flat Lever Wire Lug 5A 250VAC 28VDC Panel Mount with Threads Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Switch Toggle (ON) OFF (ON) DPDT Flat Lever Wire Lug 5A 250VAC 28VDC Panel Mount with Threads Bulk
Search Keywords: A205P3ZQ04
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Alcoswitch Brand
-
Part No:A205P3ZQ04
-
Alias/AKA:1-1825139-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Pole Throw Configuration:2P2T (DPDT)
-
Switch Configuration:(On) Off (On)
-
Contact Rating @ Voltage:5@120VAC 28VDC A
-
Actuator Style:Flat Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:1/4-40
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Dimension:12.7 x 11.43 x 34.14 mm
-
Operating Temperature:-30 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
130
Ships today, if you order in
Minimum Order Quantity:
15
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
15
$6.23
50
$5.07
100
$4.83
300
$4.63
500
$4.44
1,000
$4.03
2,500
$3.65
5,000 +
$3.18
Click for Quote
Log in
to unlock special pricing