- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- A203SYCB04
TE Connectivity / Alcoswitch Brand
A203SYCB04
Switch Toggle ON OFF ON DPDT Long Baton Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Threads Bulk
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / Alcoswitch Brand |
| Part No: | A203SYCB04 |
| Alias/AKA: | 1825139-8 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509065 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Pole Throw Configuration: | 2P2T (DPDT) |
| Switch Configuration: | On Off On |
| Contact Rating @ Voltage: | 0.4@20VAC 20VDC A |
| Actuator Style: | Long Baton Lever |
| Mounting: | PC Mount with Threads |
| Thread Size: | 1/4-40 |
| Body Orientation: | Straight |
| Terminal Type: | PC Pins |
| Dimension: | 12.7 x 11.43 x 29.72 mm |
| Operating Temperature: | -30 to 85 °C |