- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- A203P3ZQ04
TE Connectivity / Alcoswitch Brand
A203P3ZQ04
Switch Toggle ON OFF ON DPDT Flat Lever Wire Lug 6A 250VAC 28VDC Panel Mount with Threads
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance
Description
+
Switch Toggle ON OFF ON DPDT Flat Lever Wire Lug 6A 250VAC 28VDC Panel Mount with Threads
Search Keywords: A203P3ZQ04
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / Alcoswitch Brand |
| Part No: | A203P3ZQ04 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509065 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Pole Throw Configuration: | 2P2T (DPDT) |
| Switch Configuration: | On Off On |
| Contact Rating @ Voltage: | 6@125VAC A |
| Actuator Style: | Flat Lever |
| Mounting: | Panel Mount with Threads |
| Thread Size: | 1/4-40 |
| Body Orientation: | Straight |
| Terminal Type: | Solder |
| Dimension: | 13 x 13 x 34.32 mm |
| Operating Temperature: | -20 to 80 °C |
Product Guides
+
Frequently Asked Questions
Is A203P3ZQ04 RoHS compliant?
Yes, A203P3ZQ04 is RoHS compliant.
What is the lead time for A203P3ZQ04?
The standard lead time for A203P3ZQ04 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
203
Ships today, if you order in
Minimum Order Quantity:
10
6 Weeks
can ship
12/30/26
Price (USD)
Qty
Unit Price
10
$9.15
25
$7.83
100
$6.33
500
$5.61
1,000
$5.44
2,500
$5.43
5,000
$5.41
10,000 +
$5.40
Click for Quote
Log in
to unlock special pricing