- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- A201TZQ04
TE Connectivity / Alcoswitch Brand
A201TZQ04
Switch Toggle ON None ON DPDT Large Lever Wire Lug 5A 250VAC 28VDC Panel Mount with Threads Medical Bulk
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / Alcoswitch Brand |
| Part No: | A201TZQ04 |
| Alias/AKA: | 3-1825138-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509065 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Pole Throw Configuration: | DPDT |
| Switch Configuration: | On None On |
| Contact Rating @ Voltage: | 5@120VAC 28VDC A |
| Actuator Style: | Large Lever |
| Mounting: | Panel Mount with Threads |
| Thread Size: | 15/32-32 |
| Body Orientation: | Straight |
| Terminal Type: | Wire Lug |
| Dimension: | 12.7mm x 11.43mm x 42.19 mm |
| Operating Temperature: | -30 to 85 °C |