- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- A201T1ZQ
A201T1ZQ
TE Connectivity / Alcoswitch Brand
Toggle Switches
Datasheet Accessories
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Toggle Switches
Product Highlights:
- A Series
- Double Pole - Double Throw Configuration (Pole-Throw)
- Current Rating = 5 Amps.
- Mount Style = Panel
- Termination Type = Vertical, Wire Lugs
Search Keywords: A201T1ZQ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Alcoswitch Brand
-
Part No:A201T1ZQ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
Supplier Standard Pack:
100 -
Pole Throw Configuration:2P2T (DPDT)
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:5@120VAC 28VDC A
-
Actuator Style:Large Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:15/32-32
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Dimension:12.7 x 11.43 x 37.11 mm
-
Operating Temperature:-30 to 85 °C
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.