- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- A201SYCQ04
A201SYCQ04
TE Connectivity / Alcoswitch Brand
Switch Toggle ON None ON DPDT Long Baton Lever PC Pins 5A 250VAC 28VDC PC Mount with Threads Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Switch Toggle ON None ON DPDT Long Baton Lever PC Pins 5A 250VAC 28VDC PC Mount with Threads Bulk
Search Keywords: A201SYCQ04
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Alcoswitch Brand
-
Part No:A201SYCQ04
-
Alias/AKA:2-1825138-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Pole Throw Configuration:2P2T (DPDT)
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:5@120VAC 28VDC A
-
Actuator Style:Long Baton Lever
-
Mounting:PC Mount with Threads
-
Thread Size:1/4-40
-
Body Orientation:Straight
-
Terminal Type:PC Pins
-
Dimension:12.7 x 11.43 x 29.74 mm
-
Operating Temperature:-30 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
10
$4.23
50
$3.44
100
$3.43
300
$3.19
500
$3.01
1,000
$2.81
2,500
$2.54
5,000 +
$2.19
Click for Quote
Log in
to unlock special pricing