- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- A201SD9AV2Q04
A201SD9AV2Q04
TE Connectivity / Alcoswitch Brand
Switch Toggle ON None ON DPDT Long Baton Lever PC Pins 5A 250VAC 28VDC PC Mount with Bracket Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Switch Toggle ON None ON DPDT Long Baton Lever PC Pins 5A 250VAC 28VDC PC Mount with Bracket Bulk
Search Keywords: A201SD9AV2Q04
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Alcoswitch Brand
-
Part No:A201SD9AV2Q04
-
Alias/AKA:1-1825138-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Pole Throw Configuration:2P2T (DPDT)
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:5@120VAC 28VDC A
-
Actuator Style:Long Baton Lever
-
Mounting:PC Mount with Bracket
-
Thread Size:N/R
-
Body Orientation:Vertical Right Angle
-
Terminal Type:PC Pins
-
Dimension:11.43 x 40 x 12.7 mm
-
Operating Temperature:-30 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
83
Can Ship immediately
MOQ for In Stock Qty:
20
MOQ for out of Stock Qty:
20
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
20
$5.33
25
$5.32
50
$5.30
125
$5.29
250
$3.25
375
$2.58
500 +
$2.53
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments