Image is representational - see manufacturer specifications

TE Connectivity / Alcoswitch Brand Authorized Distributor

A201P3YZQ

Switch Toggle ON None ON DPDT Flat Lever Wire Lug 5A 250VAC 30VDC Panel Mount with Threads

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Switch Toggle ON None ON DPDT Flat Lever Wire Lug 5A 250VAC 30VDC Panel Mount with Threads
Product Highlights:
  • A Series
  • Double Pole - Double Throw Configuration (Pole-Throw)
  • Current Rating = 5 Amps.
  • Mount Style = Panel
  • Termination Type = Vertical, Wire Lugs
Search Keywords: A201P3YZQ
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Alcoswitch Brand
Part No: A201P3YZQ
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509065
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Pole Throw Configuration: 2P2T (DPDT)
Switch Configuration: On None On
Contact Rating @ Voltage: 5@125VAC A
Actuator Style: Flat Lever
Mounting: Panel Mount with Threads
Thread Size: 1/4-40
Body Orientation: Straight
Terminal Type: Solder
Dimension: 12.7 x 11.5 x 31.57 mm
Operating Temperature: -20 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is A201P3YZQ discontinued?
Yes, A201P3YZQ from Te Connectivity / Alcoswitch Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is A201P3YZQ RoHS compliant?
Yes, A201P3YZQ is RoHS compliant.
What is the lead time for A201P3YZQ?
The standard lead time for A201P3YZQ is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 47
Can Ship immediately
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$39.88
25
$11.31
50
$10.43
100 +
$9.80
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!