- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- A201KAB04
A201KAB04
TE Connectivity / Alcoswitch Brand
Switch Toggle ON None ON DPDT Locking Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket and Threads Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Switch Toggle ON None ON DPDT Locking Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket and Threads Bulk
Search Keywords: A201KAB04
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Alcoswitch Brand
-
Part No:A201KAB04
-
Alias/AKA:1825138-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
721
Can Ship immediately
Minimum Order Quantity:
5
15 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
1
$6.039
5
$5.490
25
$4.990
100
$4.790
300
$4.600
500
$4.590
1,000
$4.240
2,500
$3.890
5,000 +
$3.420
Click for Quote
Log in
to unlock special pricing