- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- A201J1ZQ004
TE Connectivity / Alcoswitch Brand
A201J1ZQ004
Switch Rocker ON None ON DPDT Wire Lug Small Rocker 5A 250VAC 28VDC
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
Switch Rocker ON None ON DPDT Wire Lug Small Rocker 5A 250VAC 28VDC
Search Keywords: A201J1ZQ004
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Alcoswitch Brand
-
Part No:A201J1ZQ004
-
Alias/AKA:1571987-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Panel Mount
-
Pole Throw Configuration:2P2T (DPDT)
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:5@120VAC 28VDC A
-
Actuator Style:Small Rocker
-
Actuator Color:Black
-
Bezel Color:N/R
-
Illumination:N/R
-
Terminal Type:Solder
-
Body Orientation:Straight
Product Guides
+
Frequently Asked Questions
Is A201J1ZQ004 RoHS compliant?
Yes, A201J1ZQ004 is RoHS compliant.
What is the lead time for A201J1ZQ004?
The standard lead time for A201J1ZQ004 is approximately 17 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
17 Weeks
can ship
12/24/26
Price (USD)
Qty
Unit Price
5
$7.79
25
$6.33
50
$6.32
100
$6.05
300
$4.76
500
$3.97
1,000
$3.60
2,500 +
$3.26
Click for Quote
Log in
to unlock special pricing