- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- A108P3ZQ04
A108P3ZQ04
TE Connectivity / Alcoswitch Brand
Switch Toggle ON None (ON) SPDT Flat Lever Wire Lug 5A 250VAC 28VDC Panel Mount with Threads Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Switch Toggle ON None (ON) SPDT Flat Lever Wire Lug 5A 250VAC 28VDC Panel Mount with Threads Bulk
Search Keywords: A108P3ZQ04
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Alcoswitch Brand
-
Part No:A108P3ZQ04
-
Alias/AKA:5-1825136-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,340
Ships today, if you order in
Minimum Order Quantity:
5
15 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
5
$4.13
50
$3.70
100
$3.61
300
$3.54
500
$3.47
1,000
$3.19
2,500
$2.93
5,000 +
$2.58
Click for Quote
Log in
to unlock special pricing