- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- A108P3YZQ
A108P3YZQ
TE Connectivity / Alcoswitch Brand
Switch Toggle ON None (ON) SPDT Flat Lever Wire Lug 5A 250VAC 30VDC Panel Mount with Threads
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Switch Toggle ON None (ON) SPDT Flat Lever Wire Lug 5A 250VAC 30VDC Panel Mount with Threads
Product Highlights:
- A Series
- Single Pole - Double Throw Configuration (Pole-Throw)
- Current Rating = 5 A
- Mount Style = Panel
- Termination Type = Vertical, Wire Lugs
Search Keywords: A108P3YZQ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Alcoswitch Brand
-
Part No:A108P3YZQ
-
Alias/AKA:1-1437555-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:On None (On)
-
Contact Rating @ Voltage:5@125VAC A
-
Actuator Style:Flat Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:1/4-40
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Dimension:12.7 x 7.98 x 31.57 mm
-
Operating Temperature:-20 to 85 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
280
Can Ship immediately
Minimum Order Quantity:
20