- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- A107P3ZQ04
A107P3ZQ04
TE Connectivity / Alcoswitch Brand
Switch Toggle ON OFF (ON) SPDT Large Flat Lever Wire Lug 5A 250VAC 28VDC Panel Mount with Threads Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Switch Toggle ON OFF (ON) SPDT Large Flat Lever Wire Lug 5A 250VAC 28VDC Panel Mount with Threads Bulk
Search Keywords: A107P3ZQ04
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Alcoswitch Brand
-
Part No:A107P3ZQ04
-
Alias/AKA:4-1825137-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:ON OFF (ON)
-
Contact Rating @ Voltage:5@120VAC 28VDC A
-
Actuator Style:Large Flat Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:1/4-40
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Dimension:12.7 x 6.86 x 32.69 mm
-
Operating Temperature:-30 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
125
$9.46
250
$5.82
375
$4.61
500 +
$4.52
Click for Quote
Log in
to unlock special pricing