- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- A105SD9V30B04
A105SD9V30B04
TE Connectivity / Alcoswitch Brand
Switch Toggle (ON) OFF (ON) SPDT Long Baton Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Bag Packaging
Description
+
Switch Toggle (ON) OFF (ON) SPDT Long Baton Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket
Search Keywords: A105SD9V30B04
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Alcoswitch Brand
-
Part No:A105SD9V30B04
-
Alias/AKA:3-1825137-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:(On) Off (On)
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Actuator Style:Long Baton Lever
-
Mounting:PC Mount with Bracket
-
Thread Size:N/R
-
Body Orientation:Straight
-
Terminal Type:PC Pins
-
Dimension:16.26 x 8.13 x 30.99 mm
-
Operating Temperature:-30 to 85 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
684
Ships today, if you order in
Minimum Order Quantity:
31