- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- A105MYV30Q04
A105MYV30Q04
TE Connectivity / Alcoswitch Brand
Switch Toggle (ON) OFF (ON) SPDT Short Baton Lever PC Pins 5A 250VAC 28VDC PC Mount with Bracket and Threads Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Switch Toggle (ON) OFF (ON) SPDT Short Baton Lever PC Pins 5A 250VAC 28VDC PC Mount with Bracket and Threads Bulk
Search Keywords: A105MYV30Q04
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Alcoswitch Brand
-
Part No:A105MYV30Q04
-
Alias/AKA:2-1825137-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:(On) Off (On)
-
Contact Rating @ Voltage:5@120VAC 28VDC A
-
Actuator Style:Short Baton Lever
-
Mounting:PC Mount with Bracket and Threads
-
Thread Size:1/4-40
-
Body Orientation:Straight
-
Terminal Type:PC Pins
-
Dimension:16.26 x 8.13 x 25.65 mm
-
Operating Temperature:-30 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,696
Can Ship immediately
Minimum Order Quantity:
20
15 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
20
$5.19
50
$4.22
100
$4.03
300
$3.86
500
$3.70
1,000
$3.46
2,500
$3.04
5,000 +
$2.65
Click for Quote
Log in
to unlock special pricing