- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- A105J51ZQ0004
A105J51ZQ0004
TE Connectivity / Alcoswitch Brand
Switch Rocker Mom OFF Mom SPDT Solder Lug Rocker 5A 250VAC 28VDC Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Switch Rocker Mom OFF Mom SPDT Solder Lug Rocker 5A 250VAC 28VDC Bulk
Search Keywords: A105J51ZQ0004
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Alcoswitch Brand
-
Part No:A105J51ZQ0004
-
Alias/AKA:6-1571986-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
15 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
125
$8.54
250
$5.26
375
$4.16
500 +
$4.08
Click for Quote
Log in
to unlock special pricing