- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- A103SYZQ04
A103SYZQ04
TE Connectivity / Alcoswitch Brand
Switch Toggle ON OFF ON SPDT Long Baton Toggle Wire Lug 5A 250VAC 30VDC Panel Mount with Threads
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Switch Toggle ON OFF ON SPDT Long Baton Toggle Wire Lug 5A 250VAC 30VDC Panel Mount with Threads
Search Keywords: A103SYZQ04
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Alcoswitch Brand
-
Part No:A103SYZQ04
-
Alias/AKA:2-1825137-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:On Off On
-
Contact Rating @ Voltage:5@125VAC A
-
Actuator Style:Long Baton Toggle
-
Mounting:Panel Mount with Threads
-
Thread Size:1/4-40
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Dimension:12.7 x 7.98 x 30.55 mm
-
Operating Temperature:-20 to 85 °C
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
3,861
Can Ship immediately
Minimum Order Quantity:
10
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
10
$2.86
50
$2.73
100
$2.67
300
$2.58
500
$2.54
1,000
$2.49
2,500 +
$2.25
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT