- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- A103SYZB04
TE Connectivity / Alcoswitch Brand
A103SYZB04
Toggle Switch - SPDT - On-Off-On - 0.4VA, 20VAC/DC - 10.41mm Round Actuator - 1/4-40 Bushing Thread - Solder Lug Termination - ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / Alcoswitch Brand |
| Part No: | A103SYZB04 |
| Alias/AKA: | 1-1825137-9 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509065 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Pole Throw Configuration: | SPDT |
| Switch Configuration: | On Off On |
| Contact Rating @ Voltage: | 0.4@20VAC 20VDC A |
| Actuator Style: | Long Baton Lever |
| Mounting: | Panel Mount with Threads |
| Thread Size: | 1/4-40 |
| Body Orientation: | Straight |
| Terminal Type: | Wire Lug |
| Dimension: | 12.7mm x 6.86mm x 32.16 mm |
| Operating Temperature: | -30 to 85 °C |