- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- A103SYCQ04
A103SYCQ04
TE Connectivity / Alcoswitch Brand
Switch Toggle ON OFF ON SPDT Round Lever PC Pins 5A 250VAC 28VDC PC Mount with Threads Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Switch Toggle ON OFF ON SPDT Round Lever PC Pins 5A 250VAC 28VDC PC Mount with Threads Bulk
Search Keywords: A103SYCQ04
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Alcoswitch Brand
-
Part No:A103SYCQ04
-
Alias/AKA:1-1825137-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
376
Can Ship immediately
Minimum Order Quantity:
10
15 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
10
$2.95
50
$2.64
100
$2.63
300
$2.54
500
$2.48
1,000
$2.31
2,500
$2.12
5,000 +
$1.85
Click for Quote
Log in
to unlock special pricing