- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- A103P3YZQ
A103P3YZQ
TE Connectivity / Alcoswitch Brand
Switch Toggle ON OFF ON SPDT Flat Lever Wire Lug 5A 250VAC 30VDC Panel Mount with Threads
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Switch Toggle ON OFF ON SPDT Flat Lever Wire Lug 5A 250VAC 30VDC Panel Mount with Threads
Product Highlights:
- A Series
- Single Pole - Double Throw Configuration (Pole-Throw)
- Current Rating = 5 Amps.
- Mount Style = Panel
- Termination Type = Vertical, Wire Lugs
Search Keywords: A103P3YZQ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Alcoswitch Brand
-
Part No:A103P3YZQ
-
Alias/AKA:6-1437554-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:On Off On
-
Contact Rating @ Voltage:5@125VAC A
-
Actuator Style:Flat Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:1/4-40
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Dimension:12.7 x 7.98 x 31.57 mm
-
Operating Temperature:-20 to 85 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
167
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$4.30
10
$4.21
25
$4.13
50
$4.04
100
$3.96
250
$3.88
500 +
$3.81
Click for Quote
Log in
to unlock special pricing