- Home ›
- All Products›
- A103MD9AG04
A103MD9AG04
TE Connectivity / Alcoswitch Brand
Switch Toggle ON OFF ON SPDT Short Baton Lever PC Pins 5A 250VAC 28VDC 0.4VA PC Mount with Bracket Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Switch Toggle ON OFF ON SPDT Short Baton Lever PC Pins 5A 250VAC 28VDC 0.4VA PC Mount with Bracket Bulk
Search Keywords: A103MD9AG04
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Alcoswitch Brand
-
Part No:A103MD9AG04
-
Alias/AKA:1825137-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
15 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
125
$6.77
250
$4.16
375
$3.30
500 +
$3.23
Click for Quote
Log in
to unlock special pricing