Available Replacements
Image is representational - see manufacturer specifications

TE Connectivity / Alcoswitch Brand Authorized Distributor

A103J1ZQ004

Switch Rocker ON OFF ON SPDT Wire Lug Small Rocker 5A 250VAC 28VDC

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Switch Rocker ON OFF ON SPDT Wire Lug Small Rocker 5A 250VAC 28VDC
Search Keywords: A103J1ZQ004
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Alcoswitch Brand
Part No: A103J1ZQ004
Alias/AKA: 4-1571986-1, A103J61ZQ0004
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509065
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Mounting: Panel Mount
Pole Throw Configuration: 1P2T (SPDT)
Switch Configuration: On Off On
Contact Rating @ Voltage: 5@120VAC 28VDC A
Actuator Style: Small Rocker
Actuator Color: Black
Bezel Color: N/R
Illumination: N/R
Terminal Type: Solder
Body Orientation: Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is A103J1ZQ004 discontinued?
Yes, A103J1ZQ004 from Te Connectivity / Alcoswitch Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces A103J1ZQ004?
The recommended replacement for A103J1ZQ004 is A103J61ZQ0004 from TE Connectivity / Alcoswitch Brand, available from OnlineComponents.com.
Is A103J1ZQ004 RoHS compliant?
Yes, A103J1ZQ004 is RoHS compliant.
What is the lead time for A103J1ZQ004?
The standard lead time for A103J1ZQ004 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 101
Ships today, if you order in
Minimum Order Quantity:
20
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
20
$8.77
25
$8.75
50
$8.73
125
$8.71
250
$5.36
375
$4.24
500 +
$4.16
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!