- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- A101T1ZB04
A101T1ZB04
TE Connectivity / Alcoswitch Brand
Switch Toggle ON None ON SPDT Large Lever Wire Lug 20VAC 20VDC 0.4VA Panel Mount with Threads Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Switch Toggle ON None ON SPDT Large Lever Wire Lug 20VAC 20VDC 0.4VA Panel Mount with Threads Bulk
Search Keywords: A101T1ZB04
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Alcoswitch Brand
-
Part No:A101T1ZB04
-
Alias/AKA:5-1825136-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Actuator Style:Large Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:15/32-32
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Dimension:12.7 x 6.86 x 37.11 mm
-
Operating Temperature:-30 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
15 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
125
$9.87
250
$6.07
375
$4.81
500 +
$4.71
Click for Quote
Log in
to unlock special pricing