- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- A101SYZB04
TE Connectivity / Alcoswitch Brand
A101SYZB04
Switch Toggle ON None ON SPDT Long Baton Lever Wire Lug 20VAC 20VDC 0.4VA Panel Mount with Threads Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Switch Toggle ON None ON SPDT Long Baton Lever Wire Lug 20VAC 20VDC 0.4VA Panel Mount with Threads Bulk
Search Keywords: A101SYZB04
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Alcoswitch Brand
-
Part No:A101SYZB04
-
Alias/AKA:4-1825136-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Actuator Style:Long Baton Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:1/4-40
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Dimension:12.7 x 6.86 x 32.16 mm
-
Operating Temperature:-30 to 85 °C
Product Guides
+
Frequently Asked Questions
Is A101SYZB04 RoHS compliant?
Yes, A101SYZB04 is RoHS compliant.
What is the lead time for A101SYZB04?
The standard lead time for A101SYZB04 is approximately 17 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
39
Ships today, if you order in
You may purchase all in-stock quantity of 39
Stock lot only:
39
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
250
17 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
1
$4.532
250
$4.120
375
$3.260
500 +
$3.200
Click for Quote
Log in
to unlock special pricing