- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- A101SYAV2B04
A101SYAV2B04
TE Connectivity / Alcoswitch Brand
Switch Toggle ON None ON SPDT Long Baton Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket and Threads Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Switch Toggle ON None ON SPDT Long Baton Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket and Threads Bulk
Search Keywords: A101SYAV2B04
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Alcoswitch Brand
-
Part No:A101SYAV2B04
-
Alias/AKA:1825136-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Pole Throw Configuration:SPDT
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Actuator Style:Long Baton Lever
-
Mounting:PC Mount with Bracket and Threads
-
Thread Size:1/4-40
-
Body Orientation:Vertical Right Angle
-
Terminal Type:PC Pins
-
Dimension:6.86mm x 40mm x 12.7 mm
-
Operating Temperature:-30 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
708
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
125
15 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
10
$5.89
25
$5.88
50
$5.86
125
$5.85
250
$3.60
375
$2.85
500 +
$2.79
Click for Quote
Log in
to unlock special pricing