- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- A101SD9AB04
A101SD9AB04
TE Connectivity / Alcoswitch Brand
Switch Toggle ON None ON SPDT Round Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Pack Packaging
Description
+
Switch Toggle ON None ON SPDT Round Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket Bulk
Search Keywords: A101SD9AB04
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Alcoswitch Brand
-
Part No:A101SD9AB04
-
Alias/AKA:3-1825136-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
381
Ships today, if you order in
Minimum Order Quantity:
45
Price (USD)
Qty
Unit Price
45
$2.89
100
$2.85
250
$2.68
500
$2.55
1,000
$2.51
2,500
$2.48
5,000 +
$2.44
Click for Quote
Log in
to unlock special pricing