- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- A101P3ZQ04
A101P3ZQ04
TE Connectivity / Alcoswitch Brand
Switch Toggle ON None ON SPDT Flat Lever Wire Lug 5A 250VAC 28VDC Panel Mount with Threads Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Switch Toggle ON None ON SPDT Flat Lever Wire Lug 5A 250VAC 28VDC Panel Mount with Threads Bulk
Search Keywords: A101P3ZQ04
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Alcoswitch Brand
-
Part No:A101P3ZQ04
-
Alias/AKA:2-1825136-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Pole Throw Configuration:SPDT
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:5@120VAC 28VDC A
-
Actuator Style:Flat Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:1/4-40
-
Body Orientation:Straight
-
Terminal Type:Wire Lug
-
Dimension:12.7mm x 6.86mm x 34.14 mm
-
Operating Temperature:-30 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
885
Can Ship immediately
Minimum Order Quantity:
15
15 Weeks
can ship
9/4/26
Price (USD)
Qty
Unit Price
15
$8.81
25
$7.85
50
$7.46
100
$6.82
300
$6.55
500
$6.26
1,000
$6.06
2,500 +
$6.05
Click for Quote
Log in
to unlock special pricing