- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- A101P3CB04
A101P3CB04
TE Connectivity / Alcoswitch Brand
Switch Toggle ON None ON SPDT Flat Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Threads Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Pack Packaging
Description
+
Switch Toggle ON None ON SPDT Flat Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Threads Bulk
Search Keywords: A101P3CB04
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Alcoswitch Brand
-
Part No:A101P3CB04
-
Alias/AKA:2-1825136-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
358
Can Ship immediately
Minimum Order Quantity:
30
Price (USD)
Qty
Unit Price
30
$5.09
65
$4.99
100 +
$4.70
Click for Quote
Log in
to unlock special pricing