- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- A101MD9AV2Q04
A101MD9AV2Q04
TE Connectivity / Alcoswitch Brand
Switch Toggle ON None ON SPDT Short Baton Lever PC Pins 5A 250VAC 28VDC PC Mount with Bracket Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Switch Toggle ON None ON SPDT Short Baton Lever PC Pins 5A 250VAC 28VDC PC Mount with Bracket Bulk
Search Keywords: A101MD9AV2Q04
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Alcoswitch Brand
-
Part No:A101MD9AV2Q04
-
Alias/AKA:1-1825136-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:5@120VAC 28VDC A
-
Actuator Style:Short Baton Lever
-
Mounting:PC Mount with Bracket
-
Thread Size:N/R
-
Body Orientation:Vertical Right Angle
-
Terminal Type:PC Pins
-
Dimension:6.86 x 34.16 x 12.7 mm
-
Operating Temperature:-30 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
15 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
125
$5.93
250
$3.65
375
$2.89
500 +
$2.83
Click for Quote
Log in
to unlock special pricing