- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- A101MD9AG04
A101MD9AG04
TE Connectivity / Alcoswitch Brand
Switch Toggle ON None ON SPDT Short Baton Lever PC Pins 5A 250VAC 28VDC 0.4VA PC Mount with Bracket Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
Switch Toggle ON None ON SPDT Short Baton Lever PC Pins 5A 250VAC 28VDC 0.4VA PC Mount with Bracket Bulk
Search Keywords: A101MD9AG04
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Alcoswitch Brand
-
Part No:A101MD9AG04
-
Alias/AKA:1-1825136-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Pole Throw Configuration:SPDT14110
-
Switch Configuration:ON None ON14118
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Actuator Style:Short Baton Lever14088
-
Mounting:PC Mount with Bracket14108
-
Thread Size:N/R
-
Body Orientation:Right Angle14091
-
Terminal Type:PC Pins14119
-
Dimension:12.7mm x 26.8mm x 6.8614112mm
-
Operating Temperature:-30 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
225
Can Ship immediately
MOQ for In Stock Qty:
45
MOQ for out of Stock Qty:
45
15 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
5
$6.85
25
$6.22
50
$5.69
125
$5.20
250
$5.17
375
$5.15
500 +
$5.12
Click for Quote
Log in
to unlock special pricing