- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- A101L1D9V30Q04
A101L1D9V30Q04
TE Connectivity / Alcoswitch Brand
Switch Toggle ON None ON SPDT Round Lever PC Pins 5A 250VAC 28VDC PC Mount with Bracket Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
Switch Toggle ON None ON SPDT Round Lever PC Pins 5A 250VAC 28VDC PC Mount with Bracket Bulk
Search Keywords: A101L1D9V30Q04
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Alcoswitch Brand
-
Part No:A101L1D9V30Q04
-
Alias/AKA:1825136-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
650
Ships today, if you order in
Minimum Order Quantity:
30
15 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
30
$6.10
50
$4.96
100
$4.73
300
$3.89
500
$3.10
1,000
$2.90
2,500
$2.62
5,000 +
$2.25
Click for Quote
Log in
to unlock special pricing