- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- A101J1ZQ004
TE Connectivity / Alcoswitch Brand
A101J1ZQ004
Switch Rocker ON None ON SPDT Solder Lug Long Rocker 5A 250VAC 28VDC Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
Switch Rocker ON None ON SPDT Solder Lug Long Rocker 5A 250VAC 28VDC Bulk
Search Keywords: A101J1ZQ004
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Alcoswitch Brand
-
Part No:A101J1ZQ004
-
Alias/AKA:1-1571986-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Frequently Asked Questions
Is A101J1ZQ004 RoHS compliant?
Yes, A101J1ZQ004 is RoHS compliant.
What is the lead time for A101J1ZQ004?
The standard lead time for A101J1ZQ004 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
17 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
125
$6.59
250
$4.05
375
$3.21
500 +
$3.14
Click for Quote
Log in
to unlock special pricing