- Home ›
- All Products›
- A101J1V3B004
TE Connectivity / Alcoswitch Brand
A101J1V3B004
Switch Rocker ON None ON SPDT PC Pins Long Rocker 20VAC 20VDC 0.4VA Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Switch Rocker ON None ON SPDT PC Pins Long Rocker 20VAC 20VDC 0.4VA Bulk
Search Keywords: A101J1V3B004
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Alcoswitch Brand
-
Part No:A101J1V3B004
-
Alias/AKA:1-1571986-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Frequently Asked Questions
Is A101J1V3B004 RoHS compliant?
Yes, A101J1V3B004 is RoHS compliant.
What is the lead time for A101J1V3B004?
The standard lead time for A101J1V3B004 is approximately 17 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
156
Ships today, if you order in
MOQ for In Stock Qty:
15
MOQ for out of Stock Qty:
15
17 Weeks
can ship
12/24/26
Price (USD)
Qty
Unit Price
15
$7.73
25
$7.71
50
$7.69
125
$7.67
250
$4.72
375
$3.74
500 +
$3.66
Click for Quote
Log in
to unlock special pricing