Image is representational - see manufacturer specifications

TE Connectivity / Alcoswitch Brand Authorized Distributor

A101J1AB004

Switch Rocker ON None ON SPDT PC Pins Small Rocker 20VAC 20VDC 0.4VA

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Switch Rocker ON None ON SPDT PC Pins Small Rocker 20VAC 20VDC 0.4VA
Search Keywords: A101J1AB004
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Alcoswitch Brand
Part No: A101J1AB004
Alias/AKA: 1571986-7
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509065
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Mounting: Bracket Mount/Through Hole
Pole Throw Configuration: 1P2T (SPDT)
Switch Configuration: On None On
Contact Rating @ Voltage: 0.4@20VAC 20VDC A
Actuator Style: Small Rocker
Actuator Color: Black
Bezel Color: N/R
Illumination: N/R
Terminal Type: PC Pins
Body Orientation: Right Angle
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is A101J1AB004 RoHS compliant?
Yes, A101J1AB004 is RoHS compliant.
What is the lead time for A101J1AB004?
The standard lead time for A101J1AB004 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
17 Weeks can ship 3/18/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
125
$10.31
250
$6.34
375
$5.02
500 +
$4.92
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!