- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 8910K8
Toggle Switch - DPST - 16A 250VAC 250VDC - Screw Terminals - Panel Mount with Threads.
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Toggle Switch - DPST - 16A 250VAC 250VDC - Screw Terminals - Panel Mount with Threads.
Search Keywords: 8910K8
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Alcoswitch Brand
-
Part No:8910K8
-
Alias/AKA:1520161-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536509065
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
75
54 Weeks
can ship
6/14/27
Price (USD)
Qty
Unit Price
75
$116.15
150
$61.30
225
$42.16
300 +
$41.31
Click for Quote
Log in
to unlock special pricing