- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 8910K207
8910K207
TE Connectivity / Alcoswitch Brand
Switch Toggle DPST Baton Lever Screw 16A 250VAC 250VDC 745.7VA Panel Mount with Threads
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Switch Toggle DPST Baton Lever Screw 16A 250VAC 250VDC 745.7VA Panel Mount with Threads
Search Keywords: 8910K207
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Alcoswitch Brand
-
Part No:8910K207
-
Alias/AKA:1-1520237-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536509065
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Pole Throw Configuration:2P1T (DPST)
-
Switch Configuration:N/A
-
Contact Rating @ Voltage:745.7@(CSA/UL) A
-
Actuator Style:Baton Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:15/32-32
-
Body Orientation:Straight
-
Terminal Type:Screw
-
Dimension:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
75
54 Weeks
can ship
5/19/27
Price (USD)
Qty
Unit Price
75
$82.25
150
$43.41
225
$29.86
300 +
$29.26
Click for Quote
Log in
to unlock special pricing