- Home ›
- All Products›
- 8910K205
8910K205
TE Connectivity / Alcoswitch Brand
Power Toggle Switches
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Power Toggle Switches
Product Highlights:
- Double Pole - Single Throw Configuration (Pole-Throw)
- Toggle Length = 17.30 mm
- Toggle Style = Baton
- Bushing Length = 8.74 mm
- Termination Type = Screw-In Terminal
Search Keywords: 8910K205
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Alcoswitch Brand
-
Part No:8910K205
-
Alias/AKA:1-1520228-0
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536509065
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
150
54 Weeks
can ship
5/26/27
Price (USD)
Qty
Unit Price
150
$144.35
300
$73.73
450
$50.19
600 +
$49.18
Click for Quote
Log in
to unlock special pricing