- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 8910K202
TE Connectivity / Alcoswitch Brand
8910K202
Switch Toggle DPST Baton Lever Screw 20A 250VAC 250VDC 1491.4VA Panel Mount with Threads
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Alcoswitch Brand
-
Part No:8910K202
-
Alias/AKA:1520230-9
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536509065
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Pole Throw Configuration:2P1T (DPST)
-
Switch Configuration:N/A
-
Contact Rating @ Voltage:1491.4@(CSA/UL) A
-
Actuator Style:Baton Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:15/32-32
-
Body Orientation:Straight
-
Terminal Type:Screw
-
Dimension:67.08 x 32.54 x 64.69 mm
-
Operating Temperature:N/A
-
This product is discontinued, but still in stock.