- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 8910K201
8910K201
TE Connectivity / Alcoswitch Brand
Switch Toggle DPST Baton Lever Screw 16A 250VAC 250VDC 745.7VA Panel Mount with Threads
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued
Pack Packaging
Description
+
Switch Toggle DPST Baton Lever Screw 16A 250VAC 250VDC 745.7VA Panel Mount with Threads
Product Highlights:
- Double Pole - Single Throw Configuration (Pole-Throw)
- Toggle Length = 17.07 mm
- Toggle Style = Baton
- Bushing Length = 11.91 mm
- Termination Type = Screw-In Terminal
Search Keywords: 8910K201
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Alcoswitch Brand
-
Part No:8910K201
-
Alias/AKA:1-1520237-0
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536509065
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Pole Throw Configuration:2P1T (DPST)
-
Switch Configuration:N/A
-
Contact Rating @ Voltage:745.7@(CSA/UL) A
-
Actuator Style:Baton Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:15/32-32
-
Body Orientation:Straight
-
Terminal Type:Screw
-
Dimension:49.78 x 20.62 x 46.63 mm
-
Operating Temperature:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
806
Can Ship immediately
Minimum Order Quantity:
4
Price (USD)
Qty
Unit Price
4
$78.65
5
$75.51
10
$72.48
25
$68.86
50
$65.41
100 +
$62.15
Click for Quote
Log in
to unlock special pricing