- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 8690K2
Available Replacements
Reemplazo recomendado
Switch Toggle DPDT Baton Lever Screw 15A 250VAC 250VDC Panel Mount with Threads
View Datasheet Accessories
RoHS Non-Compliant
Discontinued & Replaced
Pack Packaging
Certificate of Compliance
Description
+
Switch Toggle DPDT Baton Lever Screw 15A 250VAC 250VDC Panel Mount with Threads
Search Keywords: 8690K2
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / Alcoswitch Brand |
| Part No: | 8690K2 |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8536509065 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Pole Throw Configuration: | 2P2T (DPDT) |
| Contact Rating @ Voltage: | 15@125VAC 125VDC@(CSA/UL) A |
| Actuator Style: | Baton Lever |
| Mounting: | Panel Mount with Threads |
| Body Orientation: | Straight |
| Terminal Type: | Screw |
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is 8690K2 discontinued?
Yes, 8690K2 from Te Connectivity / Alcoswitch Brand is discontinued (end-of-life May 2025). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 8690K2?
The recommended replacement for 8690K2 is 2493903-6 from TE Connectivity / Alcoswitch Brand, available from OnlineComponents.com.
Is 8690K2 RoHS compliant?
No, 8690K2 is not RoHS compliant.
What is the lead time for 8690K2?
The standard lead time for 8690K2 is approximately 47 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.