- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- 8630K50
Switch Rocker ON OFF SPST Screw Rocker 16A 250VAC 745.7VA
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Switch Rocker ON OFF SPST Screw Rocker 16A 250VAC 745.7VA
Product Highlights:
- 8630 Series
- AC/DC
- Switch Style = Rocker
- Switch Type = On/Off
- Horsepower Rating = 1HP @ 125V
Search Keywords: 8630K50
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Alcoswitch Brand
-
Part No:8630K50
-
Alias/AKA:1520238-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Pole Throw Configuration:1P1T (SPST)
-
Switch Configuration:OFF None ON
-
Contact Rating @ Voltage:745.7 A
-
Actuator Style:Rocker
-
Actuator Color:Black
-
Bezel Color:N/A
-
Illumination:N/R
-
Terminal Type:Screw
-
Body Orientation:Straight
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
321
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$19.52
10
$18.40
25
$18.12
50
$17.73
100
$17.38
250
$17.12
500 +
$16.86
Click for Quote
Log in
to unlock special pricing