Image is representational - see manufacturer specifications

TE Connectivity / Alcoswitch Brand Authorized Distributor

387

T-1 3/4 Flange Base Incandescent Lamp

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
T-1 3/4 Flange Base Incandescent Lamp
Product Highlights:
  • Lamps
  • Used With Command Series Illuminated Operators and Pilot Lights
  • Bulb Type = T1 3/4
  • Voltage Rating = 28 VAC
  • MSCP = .30
Search Keywords: 387
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Alcoswitch Brand
Part No: 387
Alias/AKA: 1-1437620-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8541410000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Voltage Rating: 28 V
Current Rating: 0.04 A
Lead/Base Style: Flange Base
Lamp Size: T-1 3/4
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 387 discontinued?
Yes, 387 from Te Connectivity / Alcoswitch Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 387 RoHS compliant?
Yes, 387 is RoHS compliant.
What is the lead time for 387?
The standard lead time for 387 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately Buy all 1 in-stock or the regular minimum order quantity of 50
Stock lot only:
1
Minimum Order Quantity:
50
Order Increment:
50
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$1.2474
50
$1.1340
250
$1.0150
500
$0.9910
1,000
$0.9700
2,500
$0.9510
5,000
$0.9390
7,500
$0.9330
10,000 +
$0.9300
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!