- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Keylock Switches ›
- 2SWK231AL101
TE Connectivity / Alcoswitch Brand
2SWK231AL101
Switch Key Lock OFF (ON) SPST 90° Flat Key 1A 120VAC Screw Panel Mount/Screw Mount
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Switch Key Lock OFF (ON) SPST 90° Flat Key 1A 120VAC Screw Panel Mount/Screw Mount
Search Keywords: 2SWK231AL101
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Alcoswitch Brand
-
Part No:2SWK231AL101
-
Alias/AKA:2-1437597-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Number of Positions:2
-
Angle of Throw:90 °
-
Key Removable Positions:1
-
Switch Configuration:Off (On)
-
Pole Throw Configuration:SPST
-
Contact Rating @ Voltage:1@120VAC A
-
Terminal Type:Screw
-
Bezel Style:Round
-
Operating Temperature:N/A
-
Body Orientation:Straight
Product Guides
+
Frequently Asked Questions
Is 2SWK231AL101 RoHS compliant?
Yes, 2SWK231AL101 is RoHS compliant.
What is the lead time for 2SWK231AL101?
The standard lead time for 2SWK231AL101 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
535
Ships today, if you order in
Minimum Order Quantity:
2
6 Weeks
can ship
10/22/26
Price (USD)
Qty
Unit Price
2
$71.34
5
$66.62
10
$64.58
25
$61.88
50
$59.85
100
$56.72
250 +
$50.99
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT