- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Keylock Switches ›
- 2SWK131AL101
TE Connectivity / Alcoswitch Brand
2SWK131AL101
Switch Key Lock ON OFF SPST 90° Flat Key 1A 120VAC Screw Panel Mount/Screw Mount
View Datasheet Ask the Datasheet Accessories Notify Me
- Switch
- Stainless Steel Frame Material
- Single Pole - Single Throw Configuration (Pole-Throw)
- SWK Series
- Silver Plate Contact Finish
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / Alcoswitch Brand |
| Part No: | 2SWK131AL101 |
| Alias/AKA: | 1-1437597-7 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509065 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
25 |
| Number of Positions: | 2 |
| Angle of Throw: | 90 ° |
| Key Removable Positions: | 1 |
| Switch Configuration: | On Off |
| Pole Throw Configuration: | SPST |
| Contact Rating @ Voltage: | 1@120VAC A |
| Terminal Type: | Screw |
| Bezel Style: | Round |
| Body Orientation: | Straight |