- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 164TL522
164TL522
TE Connectivity / Alcoswitch Brand
Switch Push Button N.O./N.C. 6PST Rectangular Button 5A 250VAC 24VDC 0.4VA Solder Lug Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Switch Push Button N.O./N.C. 6PST Rectangular Button 5A 250VAC 24VDC 0.4VA Solder Lug Panel Mount
Product Highlights:
- Switch
- Switch Type = Pushbutton
- Operating Function = Push On/Push Off
- Contact Rating = 5A
- 2 Normally Open and 2 Normally Closed Contact Configuration
Search Keywords: 164TL522
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Alcoswitch Brand
-
Part No:164TL522
-
Alias/AKA:3-1437569-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536504000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Mounting:Panel Mount
-
Pole Throw Configuration:6PST
-
Bushing Type:Threaded
-
Switch Configuration:N.O./N.C.
-
Contact Rating @ Voltage:0.4A@20VAC 20 VDC
-
Actuator Style:Rectangular Button
-
Illumination:Lamp/Lens
-
Terminal Type:Solder
-
Body Orientation:Straight
-
Dimension:24 x 18 x 52.5 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
43
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$89.04
5
$88.16
10
$87.72
13
$87.28
25
$86.84
38
$86.41
50 +
$85.98
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT